Cherry DH2C-C6PA

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.49N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic, Polybutylene
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolyphenylene
Technical
Contact Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force490 mN
TerminationPC Pins, PCB
Throw ConfigurationSPDT
Dimensions
Depth12.2 mm
Length8.2 mm

Documents

Download datasheets and manufacturer documentation for Cherry DH2C-C6PA.

TME
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cherry DH2C-C6PA.

Descriptions

Descriptions of Cherry DH2C-C6PA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.49N Thru-Hole
Limit Switch,VERTICAL R/A,SPDT,ON-(ON),PC TAIL Terminal,SIMULATED ROLLER,PCB Hole Count:5
Switch;Snap Action;SPDT;NO/NC;Lever Actr;Gold Plated Brass;500mA;30VDC;LA PCB
SWITCH LEVER SPDT 500MA PC MNT

Manufacturer Aliases

Cherry has several brands around the world that distributors may use as alternate names. Cherry may also be known as the following names:

  • CHERRY ELECTRICAL PRODUCTS
  • Cherry Electrical
  • CHERRY SWITCH
  • Cherry Americas LLC
  • CHRY
  • CHERRY CORP
  • CHY
  • Cherry Americas
  • CHERRY ELECTRIC
  • Commonwealth Sprague Capacitor
  • CHS
  • CHERRY SWITCHES
  • CHERRY ELECTRIC PROD
  • THE CHERRY CORP
  • CHERRY ELECTRICAL PRODUCT
  • Cherry Semiconductor Corporation
  • Cherry Switches (ZF Electronics)
  • The CHERRY Corporation
  • CHERRY SEMICONDUCTOR CORP
  • CHERRY CORPORAT
  • Cherry (ZF)
  • Cherry Electrical Products/Electronics
  • The Cherry
  • Cherry CyMotion Expert
  • ZF Electronics / Cherry America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH2CC6PA

Technical Specifications

Physical
Actuator MaterialPlastic, Polybutylene
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolyphenylene
Technical
Contact Current Rating500 mA
Max Current Rating500 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force490 mN
TerminationPC Pins, PCB
Throw ConfigurationSPDT
Dimensions
Depth12.2 mm
Length8.2 mm

Documents

Download datasheets and manufacturer documentation for Cherry DH2C-C6PA.

TME
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant