See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DGP12U5D15 Contact ··
TransparentC
DGP12U5D15 Contact ··
XS Micro
DGP12U5D15 Contact ··

Technical Specifications

Mounting Type Through Hole
RoHS Non-Compliant
Size-Width 51.31 mm
Lead-Free Status Contains Lead
Packaging Bulk
Size-Length 51.31 mm
Output Voltage 15 V
Number of Outputs 2
Power Rating 12 W
Size-Height 11.43 mm
Input Current 28 mA
Switching Frequency 60 kHz
Weight 65 g
Frequency 60 kHz

Documents

Electro Sonic
Datasheet 3 pages 6 years ago
Jameco
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 3 pages 16 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago

Images

Alternate Names

IPD DGP12U5D15
POW1 DGP12U5D15
P-ONE DGP12U5D15
POWR DGP12U5D15
POWER-ONE INC DGP12U5D15
POWER-1 DGP12U5D15
POWER-ONE (VA) DGP12U5D15
POWR_ONE DGP12U5D15

Search for other parts like DGP12 »