Durakool DG85B-8011-75-1012

车用继电器, SPDT, 12VDC, 60A;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Resistance90 Ω
Coil Voltage (DC)12 V
Number of Poles1
Power Dissipation1.6 W
Throw ConfigurationSPDT
Dimensions
Height25 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-75-1012.

Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-4.97%

Engineering Resources

View Evaluation kits and Reference designs for Durakool DG85B-8011-75-1012.

Related Parts

Descriptions

Descriptions of Durakool DG85B-8011-75-1012 provided by its distributors.

车用继电器, SPDT, 12VDC, 60A;
Automotive Relay, Spdt, 12Vdc, 60A; Coil Voltage:12Vdc; Contact Current:-; Contact Configuration:Spdt; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Dg85 Series; Contact Voltage Dc Nom:30V; Coil Resistance:90Ohm Rohs Compliant: Yes |Durakool DG85B-8011-75-1012

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Resistance90 Ω
Coil Voltage (DC)12 V
Number of Poles1
Power Dissipation1.6 W
Throw ConfigurationSPDT
Dimensions
Height25 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Durakool DG85B-8011-75-1012.

Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant