Analog Devices DG506AAK

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins28
Technical
Max Dual Supply Voltage18 V
Min Dual Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices DG506AAK.

Alternate Parts

Price @ 1000
$ 15.983
Stock
10
218,332
Authorized Distributors
0
7
Case/Package
CDIP
PDIP
Number of Pins
28
28
Logic Function
-
Multiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DG506AAK.

Descriptions

Descriptions of Analog Devices DG506AAK provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28
Analog Multiplexer Single 16:1 28-Pin CDIP W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins28
Technical
Max Dual Supply Voltage18 V
Min Dual Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for Analog Devices DG506AAK.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago