Vishay DG469EQ-T1-E3

DG469EQ-T1-E3, Analogue Switch Single SPDT, 12 V, 8-Pin MSOP | Siliconix / Vishay DG469EQ-T1-E3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Supply Current6 µA
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance3.6 Ω
Operating Supply Current3 µA
PackagingCut Tape
Power Dissipation320 mW
Resistance8 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time108 ns
Turn-On Delay Time166 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG469EQ-T1-E3.

Newark
Datasheet9 pages14 years ago
Upverter
Technical Drawing1 page21 years ago

Inventory History

3 month trend:
-37.33%

Engineering Resources

View Evaluation kits and Reference designs for Vishay DG469EQ-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay DG469EQ-T1-E3 provided by its distributors.

DG469EQ-T1-E3, Analogue Switch Single SPDT, 12 V, 8-Pin MSOP | Siliconix / Vishay DG469EQ-T1-E3
DG469E Series Single Supply SPDT ±12 V 8 Ohm Analog Switch - MSOP-8
ANALOGUE SWITCH, 1CH, SPDT, MSOP-8; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 6ohm; Supply Voltage Range: ± 4.5V, 12V, ± 15V; Analogue Switch Case: MSOP; No. of Pins: 8Pins; Operating Tem

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG469EQ-T1-E3.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Power Dissipation320 mW
Max Supply Current6 µA
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 µA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance3.6 Ω
Operating Supply Current3 µA
PackagingCut Tape
Power Dissipation320 mW
Resistance8 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time108 ns
Turn-On Delay Time166 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG469EQ-T1-E3.

Newark
Datasheet9 pages14 years ago
Upverter
Technical Drawing1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago