Vishay DG444DY-T1-E3

DG444 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Drain to Source Resistance50 Ω
Dual Supply Voltage20 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation640 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current1 µA
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current5 µA
Operating Supply Voltage36 V
Power Dissipation640 mW
Resistance160 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time140 ns
Turn-On Delay Time250 ns
Dimensions
Height1.55 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG444DY-T1-E3.

element14 APAC
Datasheet12 pages11 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet12 pages7 years ago
Datasheet9 pages18 years ago
Augswan
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages11 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-22.07%

Alternate Parts

Price @ 1000
$ 0.93
$ 1.28
$ 1.28
Stock
462,867
94,541
94,541
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
13 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Vishay DG444DY-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay DG444DY-T1-E3 provided by its distributors.

DG444 Series SPST 44 V 50 Ohm Surface Mount CMOS Analog Switch - SOIC-16N
85Ω 4 SPST(SPST)-Normally closed SOP-16 Analog Switches / Multiplexers ROHS
DG444DY-T1-E3, Analogue Switch Quad SPST, 5 - 36 V, 16-Pin SOIC | Siliconix / Vishay DG444DY-T1-E3
Analog Switch Quad SPST 16-Pin SOIC N T/R
IMPROVED QUAD SPST CMOS ANALOG SWITCH
IC SWITCH SPST-NCX4 85OHM 16SOIC
Product Description Demo for Development.
Analog Switches Quad SPST 22/25V
ANALOGUE SWITCH, SPST, -40 TO 85DEG C;
No. Of Channels:4Channels; Analog Switch Type:Spst; On State Resistance Max:50Ohm; Supply Voltage Range:10.8V To 13.2V; Analog Switch Case:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: No |Vishay DG444DY-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG444DY-T1-E3.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Drain to Source Resistance50 Ω
Dual Supply Voltage20 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation640 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current1 µA
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current5 µA
Operating Supply Voltage36 V
Power Dissipation640 mW
Resistance160 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time140 ns
Turn-On Delay Time250 ns
Dimensions
Height1.55 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG444DY-T1-E3.

element14 APAC
Datasheet12 pages11 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Newark
Datasheet12 pages7 years ago
Datasheet9 pages18 years ago
Augswan
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago
iiiC
Datasheet12 pages11 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago