Vishay Siliconix DG419BAK-E3

Analog Switch Single SPDT 8-Pin CDIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-55 °C
Min Supply Voltage13 V
Number of Circuits1
Resistance25 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix DG419BAK-E3.

Future Electronics
Datasheet11 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Siliconix DG419BAK-E3.

Descriptions

Descriptions of Vishay Siliconix DG419BAK-E3 provided by its distributors.

Analog Switch Single SPDT 8-Pin CDIP
Analog Switch ICs Precision CMOS Analog Switch
IC ANALOG SWITCH CMOS 8DIP

Manufacturer Aliases

Vishay Siliconix has several brands around the world that distributors may use as alternate names. Vishay Siliconix may also be known as the following names:

  • SILICONIX/VISHAY
  • Siliconix (Vishay Siliconix)
  • VISHAY SILICONIX INC
  • VISHAY-SILICONIX(RoHS)
  • VISHAY AMERICAS/SILICONIX
  • SILICONIX INC/VISHAY
  • VISHAY SILIC
  • SILI / VIS
  • VISHAY/SILICONIX (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG419BAKE3

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-55 °C
Min Supply Voltage13 V
Number of Circuits1
Resistance25 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Siliconix DG419BAK-E3.

Future Electronics
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago