Analog Devices DG409DY+

DG409 Series 30 V 100 Ohm 2 Channel (2 x 4: 1) Multiplexer/Demultiplexer - DIP-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels2
Number of Circuits2
On-State Resistance60 Ω
PackagingBulk
Resistance50 Ω
Throw ConfigurationSP4T
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DG409DY+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet12 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page15 years ago
iiiC
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-1.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DG409DY+.

Related Parts

Descriptions

Descriptions of Analog Devices DG409DY+ provided by its distributors.

DG409 Series 30 V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
Analog Multiplexer Dual 4:1 16-Pin SOIC N
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers
Multiplexer Switch ICs Dual 4:1 CMOS Analog
IC MULTIPLEXER DUAL 4X1 16SOIC
100Ω 2 (SP4T) SOP-16 Analog Switches / Multiplexers ROHS
Improved, 8-Channel/Dual 4-Cha
ANALOGUE MUX, DUAL, 4:1, NSOIC-16
IC SWITCH SP4T X 2 100OHM 16SOIC
SO-N IMPROVED 8-CHL/DUAL 4-CHL
ANALOGUE MUX, DUAL, 4:1, NSOIC-16; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V to 30V, ± 5V to ± 20V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:2Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Number of Channels2
Number of Circuits2
On-State Resistance60 Ω
PackagingBulk
Resistance50 Ω
Throw ConfigurationSP4T
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DG409DY+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet12 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page15 years ago
iiiC
Datasheet12 pages15 years ago
DigiKey
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago