Renesas DG408DYZ

DG408 Series 8 Channel (1 x 8: 1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Drain to Source Resistance100 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current200 µA
Number of Channels1
Number of Circuits1
On-State Resistance40 Ω
Resistance100 Ω
Throw Configuration8PST
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Renesas DG408DYZ.

Renesas
Datasheet17 pages25 years ago
Integrated Device Technology
Datasheet17 pages25 years ago
Farnell
Datasheet17 pages25 years ago
Future Electronics
Datasheet17 pages25 years ago

Inventory History

3 month trend:
+32.45%

Alternate Parts

Price @ 1000
$ 1.766
$ 0.943
$ 0.943
Stock
139,376
1,778,191
1,778,191
Authorized Distributors
10
14
14
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
34 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas DG408DYZ.

Descriptions

Descriptions of Renesas DG408DYZ provided by its distributors.

DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
8CH ANALOG MUX, SMD, SOIC16, 408; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 40ohm; Supply Voltage Range: ± 15V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operating Tempera
ANALOG MULTIPLEXER, 8 X 1, SOIC-16; IC Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 15V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of Channels:8Channels; On Resistance Typ:40ohm RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG408DYZ.

Technical Specifications

Technical
Drain to Source Resistance100 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current200 µA
Number of Channels1
Number of Circuits1
On-State Resistance40 Ω
Resistance100 Ω
Throw Configuration8PST
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Renesas DG408DYZ.

Renesas
Datasheet17 pages25 years ago
Integrated Device Technology
Datasheet17 pages25 years ago
Farnell
Datasheet17 pages25 years ago
Future Electronics
Datasheet17 pages25 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago