Try the Octopart BOM Tool! Ad
octopart.com

Cherry DG23B1LA

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DG23B1LA 8,000 Buy Now »
USD
1.10
DG23B1LA 900 Buy Now »
USD
1.21 1.21 1.21
Arrow
DG23B1LA 53 Buy Now »
USD
1.43 1.38 1.38 1.19 1.19
Chip One Stop Japan 3
C1S143200024673 900 Buy Now »
CNY
11.00 8.31 7.50 7.50
C1S143200005915 57 Buy Now »
USD
2.41 1.86 1.86 1.86
C1S143200021588 9,119 Buy Now »
CNY
4.16
Newark
74M0634 1,551 Buy Now »
USD
1.88 1.88 1.69 1.27 1.27
Chip One Stop Global 3
C1S143200005915 57 Buy Now »
USD
2.41 1.86 1.86 1.86
C1S143200024673 900 Buy Now »
USD
1.31 1.000 0.948 0.948
C1S143200021588 9,119 Buy Now »
USD
0.597
Mouser
540-DG23-B1LA 2,372 Buy Now »
USD
2.43 2.24 1.63 1.35 1.26
Sager Electronics
DG23B1LA 0 ··
USD
1.45 1.45 1.45 1.41 1.33
Future Electronics
DG23B1LA 0 ··
USD
1.43 1.43 1.25 1.25
Distrelec
DG23-B1LA 57 Buy Now »
EUR
1.50 1.44 1.32 1.32 1.32
RS Components
150625 632 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
484623 7,178 Buy Now »
USD
1.59 1.42 1.28 1.28 1.28
Dachs
DG23-B1LA 800 ··
Quest
DG23B1LA 24 Buy Now »
USD
2.49 1.87 1.56 1.56 1.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DG23B1LA Contact ··

Descriptions

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Chip One Stop Global
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Sager Electronics
MICROSWITCH, STRAIGHT LEVER, SPDT, 50mA
Newark
MICROSWITCH, SPDT, SHORT LEVER; Series:DG; Switch Case:PBT; Actuator Type:Short Lever; Max Operating Force:45gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current DC:50mA; Terminal Type:PCB Straight; Microswitch Type:Snap Action; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current DC:0.05A; Contact Material:AgNi; External Depth:5.8mm; External Length / Height:6.5mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP Rating:IP 40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:45gf; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Travel, Differential:0.51mm; Travel, Over:0.55mm; Travel, Pre:1.8mm; Voltage, Contact DC:30V dc; Width, External:12.8mm
Farnell
DG Series Sub Mini SPDT 0.3 N Hinged Lever Through Hole Snap Action Switch
Future Electronics
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Verical
SPDT lever microswitch 50mA
RS Components
Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Straight Lever Pc Pins 0.05 Amp 30 Volt 0.44n Screw Mount-through Hole
Jameco
Snap-Action Switches SPDT 50MA PC MNT
Mouser
MICROSWITCH, SPDT, SHORT LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:45gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:50mA; Switch Terminals:Through Hole; SVHC:No SVHC (15-Dec-2010); Actuation Type:Roller Lever; Actuator Type:Short Lever; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current DC:0.05A; Contact Current DC Max:50mA; Contact Material:AgNi; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Differential Travel Max:0.51mm; External Depth:5.8mm; External Length / Height:6.5mm; External Width:12.8mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP / NEMA Rating:IP40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:0.44N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Over Travel Min:0.55mm; Pre-travel:1.8mm; Series:DG; Switch Case:PBT; Terminal Type:Through Hole
element14 APAC
Micro switch [Cherry] DG23-B1LA Micro switch
Distrelec
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Thru-Hole
Chip One Stop Japan

Technical Specifications

Actuator Type Straight Lever
Material Polybutylene Terephthalate
Size-Height 6.477 mm
Contacts Type SPDT
Lead-Free Status Lead Free
Mounting Type Through Hole
Contact Material Gold
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Plating Gold
Orientation Vertical
Size-Width 12.801 mm
REACH SVHC Compliance No SVHC
Color Gray
Current Rating 50 A

Documents

Digi-Key
Datasheet 2 pages 13 years ago
Arrow
Datasheet 3 pages 5 years ago
Allied Electronics
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Jameco
Datasheet 3 pages 11 years ago
Future Electronics
Datasheet 2 pages 6 years ago
Farnell
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago

Images

Alternate Names

CHERRY ELECTRICAL PRODUCTS DG23B1LA
Cherry Electrical DG23B1LA
CHERRY SWITCH DG23B1LA
CHRY DG23B1LA
CHY DG23B1LA
CHERRY ELECTRIC DG23B1LA
CHERRY CORP DG23B1LA
CHS DG23B1LA
CHERRY AMERICAS DG23B1LA
Commonwealth Sprague Capacitor DG23B1LA
CHERRY SWITCHES DG23B1LA
CHERRY ELECTRICAL PRODUCT DG23B1LA
CHERRY AMERICAS LLC DG23B1LA
CHERRY CORPORAT DG23B1LA
CHERRY ELECTRIC PROD DG23B1LA
Cherry Electrical Products/Electronics DG23B1LA
CHERRY CORPORATION DG23B1LA
CHERRY SEMICONDUCTOR CORP DG23B1LA
Cherry CyMotion Expert DG23B1LA

Search for other parts like DG23 »