Cherry DG23-B1AA

Switch;Snap Action;SPDT;NO/NC;Button Actuator;Gold Plated Contact;50mA;30VDC;PCB

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
DG23-B1AA 820 Buy Now »
USD
0.617 0.617
Chip One Stop Japan
CHER-0002157 3,320 Buy Now »
Chip One Stop Global
C1S143200005906 93 Buy Now »
JPY
192.00 168.00 168.00 168.00
Sager Electronics
DG23B1AA 0 ··
USD
1.16 1.16
Future Electronics
DG23B1AA 0 ··
USD
1.45
Allied Electronics
70461839 0 ··
USD
0.910 0.860 0.780 0.760 0.760
element14 APAC
1519071 0 ··
SGD
2.00 2.00 1.75 1.02 1.02
Distrelec
DG23-B1AA 93 Buy Now »
EUR
1.68 1.54 1.43 1.43 1.43
RS Components
150798 173 Buy Now »
GBP
1.05 1.05 0.930 0.550 0.550
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
DG23-B1AA 1,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DG23-B1AA Contact ··

Descriptions

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.05A 30VDC 1.37N Thru-Hole
Sager Electronics
Snap Action Switches SPDT 50ma 30v PC MNT
Future Electronics
Micro switch [Cherry] DG23-B1AA Micro switch
Distrelec
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.05A 30VDC 1.37N Thru-Hole
Verical
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Microswitch Type:Snap Action; Operating Force Max:140gf; Contact Voltage DC Nom:30V; Contact Current Max:50mA; Switch Terminals:Through Hole; SVHC:No SVHC (15-Dec-2010); Actuator Type:Button; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current DC:0.05A; Contact Current DC Max:50mA; Contact Material:AgNi; Contact Voltage AC Max:250V; Differential Travel Max:0.18mm; External Depth:5.8mm; External Length / Height:6.5mm; External Width:12.8mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP / NEMA Rating:IP40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:1.37N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Over Travel Min:2.2mm; Pre-travel:0.51mm; Series:DG; Switch Case:PBT; Switch Operation:SPDT; Terminal Type:PCB Straight
element14 APAC
Switch;Snap Action;SPDT;NO/NC;Button Actuator;Gold Plated Contact;50mA;30VDC;PCB
Allied Electronics
SPDT button microswitch 50mA
RS Components

Technical Specifications

Orientation Vertical
Lead-Free Status Lead Free
Contacts Type SPDT
Size-Height 6.477 mm
Color Gray
Contact Material Gold
Size-Width 12.801 mm
Actuator Type Pin Plunger
Current Rating 50 A
Flammability Rating UL 94 V-0
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold

Documents

Digi-Key
Datasheet 2 pages 12 years ago
Newark
Datasheet 3 pages 5 years ago
Future Electronics
Datasheet 1 page 2 years ago
Jameco
Datasheet 3 pages 11 years ago
Farnell
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago

Images

Alternate Names

CHERRY ELECTRICAL PRODUCTS DG23-B1AA
Cherry Electrical DG23-B1AA
CHERRY SWITCH DG23-B1AA
CHRY DG23-B1AA
CHY DG23-B1AA
CHERRY ELECTRIC DG23-B1AA
CHERRY CORP DG23-B1AA
CHS DG23-B1AA
Commonwealth Sprague Capacitor DG23-B1AA
CHERRY AMERICAS DG23-B1AA
CHERRY SWITCHES DG23-B1AA
CHERRY ELECTRICAL PRODUCT DG23-B1AA
CHERRY AMERICAS LLC DG23-B1AA
CHERRY CORPORAT DG23-B1AA
CHERRY ELECTRIC PROD DG23-B1AA
Cherry Electrical Products/Electronics DG23-B1AA
CHERRY CORPORATION DG23-B1AA
CHERRY SEMICONDUCTOR CORP DG23-B1AA
Cherry CyMotion Expert DG23-B1AA

Search for other parts like DG23 »