Analog Devices DG200ACJ+

DG200 Series 18 V 70 Ohm Dual Monolithic SPST CMOS Analog Switch - PDIP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Number of Bits2
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices DG200ACJ+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet6 pages20 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-28.71%

Alternate Parts

Price @ 1000
$ 4.471
$ 5.45
$ 5.45
Stock
249,688
3,753
3,753
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DG200ACJ+.

Related Parts

Descriptions

Descriptions of Analog Devices DG200ACJ+ provided by its distributors.

DG200 Series 18 V 70 Ohm Dual Monolithic SPST CMOS Analog Switch - PDIP-14
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Voltage Supply Source:Dual; On State Resistance Max:45ohm; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
ANALOGUE SWITCH, DUAL, DIP-14; No. of Channels: 2Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 70ohm; Supply Voltage Range: ± 4.5V to ± 18V; Analogue Switch Case: DI; Available until stocks are exhausted

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Number of Bits2
Number of Channels2

Documents

Download datasheets and manufacturer documentation for Analog Devices DG200ACJ+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet6 pages20 years ago
ShanghaiCT
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago