Analog Devices DG200ABK

Analog Switch Dual SPST 14-Pin CDIP N
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Max Dual Supply Voltage18 V
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Supply Voltage9 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DG200ABK.

_legacy Avnet
Datasheet6 pages20 years ago

Alternate Parts

Price @ 1000
$ 4.472
$ 4.472
Stock
763
260,421
260,421
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DG200ABK.

Descriptions

Descriptions of Analog Devices DG200ABK provided by its distributors.

Analog Switch Dual SPST 14-Pin CDIP N
French Electronic Distributor since 1988
Contact for details

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Max Dual Supply Voltage18 V
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Supply Voltage9 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DG200ABK.

_legacy Avnet
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago