Vishay DG2002DL-T1

Analog Switch Single SPDT 6-Pin SC-70 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Drain to Source Resistance46 Ω
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs2
Power Dissipation250 mW
Resistance46.1 Ω
Supply TypeSingle
Turn-Off Delay Time17 ns
Turn-On Delay Time31 ns

Documents

Download datasheets and manufacturer documentation for Vishay DG2002DL-T1.

Newark
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages9 years ago
Datasheet9 pages18 years ago
Arrow Electronics
Datasheet10 pages11 years ago
Mouser
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay DG2002DL-T1.

Descriptions

Descriptions of Vishay DG2002DL-T1 provided by its distributors.

Analog Switch Single SPDT 6-Pin SC-70 T/R
Analog Switches SPDT Analog Switch
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Single; On State Resistance Max:7ohm; Supply Voltage Min:1.8V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:6-SC-70; No. of Pins:6 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Drain to Source Resistance46 Ω
Max Operating Temperature85 °C
Max Power Dissipation250 mW
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs2
Power Dissipation250 mW
Resistance46.1 Ω
Supply TypeSingle
Turn-Off Delay Time17 ns
Turn-On Delay Time31 ns

Documents

Download datasheets and manufacturer documentation for Vishay DG2002DL-T1.

Newark
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages9 years ago
Datasheet9 pages18 years ago
Arrow Electronics
Datasheet10 pages11 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago