Waber by Tripp Lite DG115-SI

Surge Protector; 6; 15 A; lt 1 ns; 6 ft.; UL Listed; 15 A; 120 VAC; Metal; SJT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70200236 33 Buy Now »
USD
56.40 50.33 43.36 43.36 43.36

Descriptions

Surge Protector; 6; 15 A; lt 1 ns; 6 ft.; UL Listed; 15 A; 120 VAC; Metal; SJT
Allied Electronics

Technical Specifications

Power Rating 1.8 kW
Current Rating 15 A
Number of Outlets 6
Output Current 15 A
Cable Length 1.8288 m
Size-Height 317.5 mm
Housing Material Metal
Supply Voltage (DC) 120 V
Voltage Rating (AC) 120 V
Color Gray
Cord Length 1.8288 m
Size-Width 63.5 mm
Size-Length 1.8288 m
RoHS Compliant

Documents

element14
Datasheet 3 pages 6 years ago
Allied Electronics
Datasheet 3 pages 13 years ago
Mouser
Datasheet 3 pages 10 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Factory Futures
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 3 years ago

Images

Alternate Names

WABER DG115-SI

Search for other parts like DG115 »