Diodes Inc. DFLZ5V1

1.0W Surface Mount Power Zener Diode
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
584589-DFLZ5V125,000290
4d
DFLZ5V1Contact
>1wk

Technical Specifications

Technical
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2.5 µA
Manufacturer Package IdentifierPowerDI123
Min Operating Temperature-55 °C
Power Dissipation1 W
Reverse Voltage1 V
Zener Voltage5.1 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLZ5V1.

Ciiva Crawler
Datasheet5 pages8 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DFLZ5V1.

Descriptions

Descriptions of Diodes Inc. DFLZ5V1 provided by its distributors.

1.0W SURFACE MOUNT POWER ZENER DIODE
Ciiva Crawler

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Forward Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2.5 µA
Manufacturer Package IdentifierPowerDI123
Min Operating Temperature-55 °C
Power Dissipation1 W
Reverse Voltage1 V
Zener Voltage5.1 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLZ5V1.

Ciiva Crawler
Datasheet5 pages8 years ago
Upverter
Technical Drawing5 pages7 years ago