Diodes Inc. DFLS140L-7

DFLS140L Series 1 A 40 V Surface Mount Schottky Barrier Rectifier - POWERDI-123
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance55 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Power Dissipation1.67 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height980 µm
Length2.8 mm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS140L-7.

Upverter
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages18 years ago
Future Electronics
Datasheet5 pages1 year ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-34.17%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DFLS140L-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DFLS140L-7 provided by its distributors.

DFLS140L Series 1 A 40 V Surface Mount Schottky Barrier Rectifier - POWERDI-123
Rectifier Diode Schottky 40V 1A 2-Pin PowerDI 123 T/R
In a Pack of 25, Diodes Inc 40V 1A, Diode, 2-Pin PowerDI 123 DFLS140L-7
RECTIFIER STD RECOVERY POWERDI 123; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Diode Configuration:Single; Case
Schottky Diode, 1A, 40V, Powerdi-123; Repetitive Peak Reverse Voltage:40V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Smd; No. Of Pins:2Pins; Forward Voltage Max:550Mv; Forward Surge Current:50A Rohs Compliant: Yes |Diodes Inc. DFLS140L-7
RECTIFIER STD RECOVERY POWERDI 123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 125°C; Product Range: DFLS1 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 50A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLS140L-7.
  • DFLS140L7

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance55 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Power Dissipation1.67 W
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height980 µm
Length2.8 mm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS140L-7.

Upverter
Datasheet4 pages14 years ago
element14 APAC
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages18 years ago
Future Electronics
Datasheet5 pages1 year ago
iiiC
Datasheet4 pages14 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant