Murata DFE252012F-1R0M=P2

Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1008 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.3 A
DC Resistance (DCR)40 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)3.3 A
Saturation Current4.7 A
Schedule B8504500000
Series Resistance40 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-1R0M=P2.

Upverter
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-23.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DFE252012F-1R0M=P2.

Related Parts

Descriptions

Descriptions of Murata DFE252012F-1R0M=P2 provided by its distributors.

Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1008 T/R
Power Inductor (SMD), 1 uH, ± 20%, 3.3 A, Shielded, 4.7 A, 2.5mm x 2mm x 1.2mm
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008
Inductor, 1Uh, 3.3A, 20%, Wirewound; Inductance:1Μh; Rms Current (Irms):3.3A; Inductor Construction:Wirewound; Saturation Current (Isat):4.7A; Product Range:Dfe252012F Series; Power Inductor Case:2.5Mm X 2Mm X 1.2Mm; Dc Resistance Rohs Compliant: Yes |Murata DFE252012F-1R0M=P2

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1008
Case Code (Imperial)1008
Case Code (Metric)2520
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.3 A
DC Resistance (DCR)40 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)3.3 A
Saturation Current4.7 A
Schedule B8504500000
Series Resistance40 mΩ
ShieldingShielded
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-1R0M=P2.

Upverter
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago