Murata DFE201610E-2R2M=P2

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.7A 0.14Ohm DCR 0806 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
CompositionWirewound
Current Rating1.7 A
Inductance2.2 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)1.7 A
Saturation Current2.4 A
Schedule B8504500000
Series Resistance140 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata DFE201610E-2R2M=P2.

element14 APAC
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago

Inventory History

3 month trend:
-52.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DFE201610E-2R2M=P2.

Descriptions

Descriptions of Murata DFE201610E-2R2M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.7A 0.14Ohm DCR 0806 T/R
Power Inductor (SMD), 2.2 uH, ± 20%, 1.7 A, Shielded, 2.4 A, 2mm x 1.6mm x 1mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor, 2.2Uh, 1.9A, 0806, Shielded; Inductance:2.2Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:Dfe201610E Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata DFE201610E-2R2M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageMetal
Technical
CompositionWirewound
Current Rating1.7 A
Inductance2.2 µH
Inductance Tolerance20 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)1.7 A
Saturation Current2.4 A
Schedule B8504500000
Series Resistance140 mΩ
Test Frequency1 MHz
Tolerance20 %
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Murata DFE201610E-2R2M=P2.

element14 APAC
Datasheet1 page7 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Geoflip
Datasheet9 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago