Bel Fuse DFC25E24T5/12

Convert Dc/dc Trpl 5V/+-12 25W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Number of Pins9
Technical
Max Input Voltage36 V
Max Operating Temperature85 °C
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs3
Output Power25 W
PackagingBulk
Dimensions
Depth76.2 mm
Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DFC25E24T5/12.

Arrow Electronics
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse DFC25E24T5/12.

Descriptions

Descriptions of Bel Fuse DFC25E24T5/12 provided by its distributors.

CONVERT DC/DC TRPL 5V/+-12 25W
DC DC CONVERTER 5V +/-12V 25W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageModule
Number of Pins9
Technical
Max Input Voltage36 V
Max Operating Temperature85 °C
Min Input Voltage18 V
Min Operating Temperature-25 °C
Number of Outputs3
Output Power25 W
PackagingBulk
Dimensions
Depth76.2 mm
Length63.5 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DFC25E24T5/12.

Arrow Electronics
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant