Bel Fuse DFC10E48S5

Dc-Dc Regulated Power Supply Module, 2 Output, 10W, Hybrid |Bel Power Solutions DFC10E48S5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Weight28 g
Technical
Current - Output 12 A
Efficiency81 %
Frequency220 kHz
IsolationIsolated
Isolation Voltage1.544 kV
Max Input Voltage72 V
Max Operating Temperature90 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
PackagingBulk
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth25.91 mm
Height10.668 mm
Length51.31 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DFC10E48S5.

Electro Sonic
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse DFC10E48S5.

Related Parts

Descriptions

Descriptions of Bel Fuse DFC10E48S5 provided by its distributors.

Dc-Dc Regulated Power Supply Module, 2 Output, 10W, Hybrid |Bel Power Solutions DFC10E48S5
Module DC-DC 1-OUT 5V 2A 10W 4-Pin
Isolated DC/DC Converters-Through Hole 72-5Vin
DC to DC Power Supply 5 VDC 2 A 10 w Output

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins4
Weight28 g
Technical
Current - Output 12 A
Efficiency81 %
Frequency220 kHz
IsolationIsolated
Isolation Voltage1.544 kV
Max Input Voltage72 V
Max Operating Temperature90 °C
Max Output Current2 A
Max Power Dissipation10 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
PackagingBulk
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth25.91 mm
Height10.668 mm
Length51.31 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse DFC10E48S5.

Electro Sonic
Datasheet3 pages13 years ago
DigiKey
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant