onsemi DFB2060

Diode Rectifier Bridge Single 600V 20A 4-Pin TS-6P Rail
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight7 g
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)250 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current250 A
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current10 µA
Reverse Voltage (DC)420 V

Documents

Download datasheets and manufacturer documentation for onsemi DFB2060.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages11 years ago
Upverter
Datasheet5 pages10 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+93.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi DFB2060.

Related Parts

Descriptions

Descriptions of onsemi DFB2060 provided by its distributors.

Diode Rectifier Bridge Single 600V 20A 4-Pin TS-6P Rail
B2060 Series 20 A 600 V 10 uA Glass Passivated Bridge Rectifier -SIP-4
20A Glass Passivated Bridge Rectifier
250A 1.1V@20A 20A 600V TS-6P 4L Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1-PH, 600V, 20A, SIP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight7 g
Technical
Average Rectified Current20 A
Element ConfigurationSingle
Forward Current20 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)250 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Surge Current250 A
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current250 A
Peak Reverse Current10 µA
Reverse Voltage (DC)420 V

Documents

Download datasheets and manufacturer documentation for onsemi DFB2060.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet4 pages11 years ago
Upverter
Datasheet5 pages10 years ago
Fairchild Semiconductor
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago