Renesas DF70834AD80FTV

MCU 32-bit SH-2 RISC 256KB Flash 3.3V/5V 100-Pin TQFP Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Access Time80 µs
Address Bus Width25 b
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density2 Mb
Frequency80 MHz
InterfaceI2C, SCI, UART
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os65
Number of Programmable I/O65
Number of PWM Channels24
Number of Timers/Counters3
Number of UART Channels4
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
TerminationSMD/SMT
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Renesas DF70834AD80FTV.

element14
Datasheet1,644 pages16 years ago
Datasheet1,622 pages14 years ago
Farnell
Datasheet1,620 pages14 years ago
Upverter
Technical Drawing1 page12 years ago
_legacy Avnet
Datasheet1,622 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas DF70834AD80FTV.

Related Parts

Descriptions

Descriptions of Renesas DF70834AD80FTV provided by its distributors.

MCU 32-bit SH-2 RISC 256KB Flash 3.3V/5V 100-Pin TQFP Tray
SH7083, SH7084, SH7085, SH7086 provide large-capacity, high-speed on-chip flash memory capable of constant single cycle access at 80Mhz, and allow various applications to reach their full potential.
MCU, 32BIT, 80MHZ, TQFP-100; Product Range: -; Architecture: -; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 65I/O's; Embedded
32-Bit Microcontroller IC; Controller Family/Series:(SuperH) SH7080; Memory Size, RAM:16KB; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; Clock Speed:80MHz; Interface:I2C, SCI; Memory Size, Flash:256KB ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Access Time80 µs
Address Bus Width25 b
Ambient Temperature Range High85 °C
Data Bus Width16 b
Density2 Mb
Frequency80 MHz
InterfaceI2C, SCI, UART
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os65
Number of Programmable I/O65
Number of PWM Channels24
Number of Timers/Counters3
Number of UART Channels4
Oscillator TypeInternal
PeripheralsDMA, POR, PWM, WDT
RAM Size16 kB
TerminationSMD/SMT
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Renesas DF70834AD80FTV.

element14
Datasheet1,644 pages16 years ago
Datasheet1,622 pages14 years ago
Farnell
Datasheet1,620 pages14 years ago
Upverter
Technical Drawing1 page12 years ago
_legacy Avnet
Datasheet1,622 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago