HIROSE ELECTRIC DF63SF-3P-3.96TV(52)

Conn Power HDR 3 POS 3.96mm Solder ST Through Hole 3 Terminal 1 Port Emboss T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Number of Positions3
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height8.3 mm
Length13.3 mm
Pitch3.96 mm
Width18.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63SF-3P-3.96TV(52).

Newark
Datasheet6 pages6 years ago
TME
Datasheet12 pages3 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet16 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Datasheet6 pages5 years ago
Technical Drawing2 pages3 years ago

Inventory History

3 month trend:
+1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63SF-3P-3.96TV(52).

Descriptions

Descriptions of HIROSE ELECTRIC DF63SF-3P-3.96TV(52) provided by its distributors.

Conn Power HDR 3 POS 3.96mm Solder ST Through Hole 3 Terminal 1 Port Emboss T/R
CONNECTOR, HEADER, 3POS, 1ROW, 3.96MM; Connector Systems:Wire-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:3Contacts; Contact Termination Type:Through Hole; Product Range:DF63SF Series; Connector Shroud:ShroudedRoHS Compliant: Yes
HIROSE(HRS) - DF63SF-3P-3.96TV(52) - Conector de Cable a Placa, 3.96 mm, 3 Contactos, Header, DF63SF Series, Agujero Pasante, 1 Filas

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF63SF-3P-396TV52

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Number of Positions3
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height8.3 mm
Length13.3 mm
Pitch3.96 mm
Width18.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63SF-3P-3.96TV(52).

Newark
Datasheet6 pages6 years ago
TME
Datasheet12 pages3 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet16 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Datasheet6 pages5 years ago
Technical Drawing2 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant