HIROSE ELECTRIC DF63-5P-3.96DS

Connector Power Header 5 Position 3.96mm Solder Right Angle Through Hole 5 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
Voltage Rating630 V
Dimensions
Contact Pitch3.96 mm
Height9 mm
Length20.54 mm
Pitch3.96 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63-5P-3.96DS.

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago
Upverter
Datasheet1 page8 years ago

Inventory History

3 month trend:
-1.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63-5P-3.96DS.

Descriptions

Descriptions of HIROSE ELECTRIC DF63-5P-3.96DS provided by its distributors.

Connector Power Header 5 Position 3.96mm Solder Right Angle Through Hole 5 Terminal 1 Port Bag
[EnerBee™]15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed), 10.0 A, -55 to 105 ℃, RoHS
Hirose SCT
Connector Housing, Plug, 5Pos, 3.96Mm; Product Range:Df63 Series; Gender:Plug; No. Of Positions:5Positions; Pitch Spacing:3.96Mm; For Use With:Hirose Df63 Series Pin Contacts |Hirose(Hrs) DF63-5P-3.96DS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF635P396DS

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
Voltage Rating630 V
Dimensions
Contact Pitch3.96 mm
Height9 mm
Length20.54 mm
Pitch3.96 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63-5P-3.96DS.

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago
Upverter
Datasheet1 page8 years ago