HIROSE ELECTRIC DF63-1618PC

DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating15 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63-1618PC.

Future Electronics
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-29.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63-1618PC.

Descriptions

Descriptions of HIROSE ELECTRIC DF63-1618PC provided by its distributors.

DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact
[EnerBee™]15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed), 15.0 A, -55 to 105 ℃, RoHS
Hirose SCT
Contact, Pin, Crimp, 18-16Awg; Product Range:Df63 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Hirose Df63 Series Wire-To-Board Plug Connectors |Hirose(Hrs) DF63-1618PC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF631618PC

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating15 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63-1618PC.

Future Electronics
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago