HIROSE ELECTRIC DF62WZ-9P-2.2DSA(50)

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating4 A
Number of Positions9
Number of Rows3
Dimensions
Contact Pitch2.2 mm
Height15.6 mm
Length12 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62WZ-9P-2.2DSA(50).

Future Electronics
Datasheet18 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet16 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages5 years ago

Inventory History

3 month trend:
-5.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62WZ-9P-2.2DSA(50).

Descriptions

Descriptions of HIROSE ELECTRIC DF62WZ-9P-2.2DSA(50) provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
Connector Header Through Hole 9 position 0.087 (2.20mm)"
Headers & Wire Housings Header 2x2.2mm 3 Row Wire-to-Wire
[Signalbee ] Water Resistant, Slim In-Line Connector For Internal Wiring |Hirose(Hrs) DF62WZ-9P-2.2DSA(50)
Conn Shrouded HDR 9 POS 2.2mm Solder ST Through Hole Tray
Male Pin Rectangular Connector

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62WZ9P2.2DSA50

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating4 A
Number of Positions9
Number of Rows3
Dimensions
Contact Pitch2.2 mm
Height15.6 mm
Length12 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62WZ-9P-2.2DSA(50).

Future Electronics
Datasheet18 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet16 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages5 years ago