HIROSE ELECTRIC DF62W-EP2226PC

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3 A
TerminationCrimp
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-EP2226PC.

Future Electronics
Datasheet28 pages3 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago

Inventory History

3 month trend:
-6.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62W-EP2226PC.

Descriptions

Descriptions of HIROSE ELECTRIC DF62W-EP2226PC provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Water Resistant, Slim In-Line Connector For Internal Wiring Rohs Compliant: Yes |Hirose(Hrs) DF62W-EP2226PC
Headers & Wire Housings Bulk contact Male 22 -26AWG
CONTACT, PIN, 26-22AWG, CRIMP;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62WEP2226PC

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3 A
TerminationCrimp
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-EP2226PC.

Future Electronics
Datasheet28 pages3 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant