HIROSE ELECTRIC DF62W-2S-2.2C

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins2
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating5 A
Fastening TypeLatch
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Height7.55 mm
Length7.5 mm
Pitch2.2098 mm
Width14.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2S-2.2C.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago
Future Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-75.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62W-2S-2.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62W-2S-2.2C provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
DF62W Series 2 Position 2.2 mm Water Resistant Connector Receptacle Housing
CONNECTOR HOUSING, RCPT, 2POS, 2.2MM; Product Range:DF62W Series; Gender:Receptacle; No. of Positions:2Positions; Pitch Spacing:2.2mm; For Use With:Hirose SignalBee DF62W Series Socket Contacts RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62W2S2.2C
  • DF62W2S22C

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins2
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating5 A
Fastening TypeLatch
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Height7.55 mm
Length7.5 mm
Pitch2.2098 mm
Width14.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2S-2.2C.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page6 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page6 years ago
Future Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant