HIROSE ELECTRIC DF62W-2226SCFA

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Resistance50 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3 A
Dimensions
Contact Pitch2.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2226SCFA.

Future Electronics
Datasheet16 pages4 years ago
Datasheet16 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+21.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62W-2226SCFA.

Descriptions

Descriptions of HIROSE ELECTRIC DF62W-2226SCFA provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
RoHS Compliant CONNECTOR ACCESSORY Tape & Reel (TR) (Pin or Socket) Contact
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:DF62W Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:26AWG RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Resistance50 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3 A
Dimensions
Contact Pitch2.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2226SCFA.

Future Electronics
Datasheet16 pages4 years ago
Datasheet16 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet8 pages7 years ago