HIROSE ELECTRIC DF62C-4S-2.2C(18)

Connector Housing Wire to Wire Receptacle 4 Position 2.2mm Straight Cable Mount Red Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Number of Positions4
Number of Rows2
Dimensions
Contact Pitch2.2 mm
Height7.65 mm
Length7.65 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-4S-2.2C(18).

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages4 years ago
Sager Electronics
Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62C-4S-2.2C(18).

Descriptions

Descriptions of HIROSE ELECTRIC DF62C-4S-2.2C(18) provided by its distributors.

Connector Housing Wire to Wire Receptacle 4 Position 2.2mm Straight Cable Mount Red Bag
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62C-4S-2.2C(18)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)250 V
Current Rating3 A
Number of Positions4
Number of Rows2
Dimensions
Contact Pitch2.2 mm
Height7.65 mm
Length7.65 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-4S-2.2C(18).

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages4 years ago
Sager Electronics
Datasheet1 page8 years ago