HIROSE ELECTRIC DF62C-13S-2.2C

DF62 RoHS Compliant COMMERCIAL UL Socket Connector Housing 30Cycles 30mOhm 105C 3A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
GenderFemale
Number of Contacts13
Number of Positions13
Number of Rows4
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth11.65 mm
Height11.65 mm
Length9.1 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-13S-2.2C.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet8 pages8 years ago
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-5.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62C-13S-2.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62C-13S-2.2C provided by its distributors.

DF62 RoHS Compliant COMMERCIAL UL Socket Connector Housing 30Cycles 30mOhm 105C 3A
DF62 Series 13 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Socket Connector Housing, Pbt; Product Range:Df62 Series; Gender:Receptacle; No. Of Positions:13Ways; Pitch Spacing:2.2Mm; For Use With:Df62 Series Socket Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF62C-13S-2.2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
GenderFemale
Number of Contacts13
Number of Positions13
Number of Rows4
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth11.65 mm
Height11.65 mm
Length9.1 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-13S-2.2C.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet8 pages8 years ago
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant