HIROSE ELECTRIC DF62B-24EP-2.2C

24 Positions 5 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)250 V
Current Rating2.5 A
Fastening TypeLatch
GenderMale
Number of Contacts24
Number of Positions24
Number of Rows5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth13.3 mm
Height13.3 mm
Length13.4 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62B-24EP-2.2C.

Future Electronics
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages4 years ago

Inventory History

3 month trend:
-9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62B-24EP-2.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62B-24EP-2.2C provided by its distributors.

24 Positions 5 Row 2.2 mm Pitch Black Male Pin Housing Rectangular Connector
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
PLUG CONNECTOR HOUSING, PBT; Product Range: DF62 Series; Gender: Plug; No. of Positions: 24Ways; Pitch Spacing: 2.2mm; For Use With: DF62 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)250 V
Current Rating2.5 A
Fastening TypeLatch
GenderMale
Number of Contacts24
Number of Positions24
Number of Rows5
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth13.3 mm
Height13.3 mm
Length13.4 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width13.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62B-24EP-2.2C.

Future Electronics
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant