HIROSE ELECTRIC DF62-2428SC

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Connector TypeCrimp
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-35 °C
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-2428SC.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet16 pages4 years ago
TME
Datasheet1 page6 years ago

Inventory History

3 month trend:
-6.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62-2428SC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62-2428SC provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-2428SC
Headers & Wire Housings Skt Crimp Contact 24 -28AWG Tin
DF62 Series 28 Awg, 24 Awg,Socket Crimp Contact
CONN SOCKET 24-28AWG CRIMP TIN
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: DF62 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF62 Series 2.2mm Wire-to-Wire Connectors; Wire Size AWG Min: 28AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Connector TypeCrimp
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-35 °C
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge28 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-2428SC.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet16 pages4 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant