HIROSE ELECTRIC DF61Y-2P-2.2V(23)

Straight pin header Small-Sized, Low Profile Wire-to-Board Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBeige
Technical
Connector TypeHeader
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating4 A
Number of Positions2
OrientationStraight
Dimensions
Contact Pitch2.2 mm
Height2 mm
Length5.1 mm
Pitch2.2 mm
Width7.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61Y-2P-2.2V(23).

Future Electronics
Datasheet3 pages8 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing3 pages8 years ago
Sager Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+7.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF61Y-2P-2.2V(23).

Descriptions

Descriptions of HIROSE ELECTRIC DF61Y-2P-2.2V(23) provided by its distributors.

Straight pin header Small-Sized, Low Profile Wire-to-Board Connector
DF61Y Series 2 Position 2.2 mm Pitch Swing Lock Straight Header Connector
Rectangular Connector Header
OEMs, CMs ONLY (NO BROKERS)
Headers & Wire Housings
CONN HDR 2POS 2.2MM SMD STR
SMD CON 2W HDR VERT 2.2MM
666-5100-3-23 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBeige
Technical
Connector TypeHeader
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating4 A
Number of Positions2
OrientationStraight
Dimensions
Contact Pitch2.2 mm
Height2 mm
Length5.1 mm
Pitch2.2 mm
Width7.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61Y-2P-2.2V(23).

Future Electronics
Datasheet3 pages8 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing3 pages8 years ago
Sager Electronics
Datasheet8 pages7 years ago