HIROSE ELECTRIC DF61-2S-2.2C(11)

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact MaterialPBT
Contact PlatingTin
Housing ColorRed
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating4 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationCrimp
Voltage Rating350 V
Dimensions
Contact Pitch2.2 mm
Height2.26 mm
Length3.68 mm
Pitch2.2 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2S-2.2C(11).

Sager Electronics
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
Datasheet1 page4 years ago
TME
Datasheet9 pages3 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages8 years ago
Datasheet8 pages12 years ago

Inventory History

3 month trend:
-65.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF61-2S-2.2C(11).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF61-2S-2.2C(11) provided by its distributors.

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, -35 to 85 ℃, RoHS
Hirose SCT
DF61 Series 2 Position 2.2 mm Pitch Swing Lock Red Color Socket Connector
Headers & Wire Housings 2P CRIMP SCKT 2.2MM PITCH LP RED
Conn Housing SKT 2 POS 2.2mm ST Cable Mount Pack
CONN HOUSING, RCPT, 2POS, 2.2MM;
Connector Housing, Rcpt, 2Pos, 2.2Mm; Product Range:Df61 Series; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2.2Mm; For Use With:Hirose Df61 Series Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF61-2S-2.2C(11)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorRed
Contact MaterialPBT
Contact PlatingTin
Housing ColorRed
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating4 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationCrimp
Voltage Rating350 V
Dimensions
Contact Pitch2.2 mm
Height2.26 mm
Length3.68 mm
Pitch2.2 mm
Width6.29 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2S-2.2C(11).

Sager Electronics
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
Datasheet1 page4 years ago
TME
Datasheet9 pages3 years ago
Hirose SCT
Datasheet8 pages5 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages8 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant