HIROSE ELECTRIC DF61-2630SCF(41)

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, 3.2 A, -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderFemale
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating3.2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating350 V
Dimensions
Length3.85 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2630SCF(41).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF61-2630SCF(41).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF61-2630SCF(41) provided by its distributors.

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, 3.2 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings FEMALE CRIMP CONTACT 30-26AWG
Contact Socket Crimp Straight Cable Mount
CONN SOCKET 26-30AWG CRIMP TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact GenderFemale
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating3.2 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
TerminationCrimp
Voltage Rating350 V
Dimensions
Length3.85 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2630SCF(41).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant