HIROSE ELECTRIC DF60-2P-10.16DSA(26)

EnerBee Board-to-Cable Connector with Lock DF60 Series (HIROSE ELECTRIC)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating40 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Pitch10.16 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF60-2P-10.16DSA(26).

element14 APAC
Datasheet12 pages10 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet17 pages4 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-52.34%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF60-2P-10.16DSA(26).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF60-2P-10.16DSA(26) provided by its distributors.

EnerBee Board-to-Cable Connector with Lock DF60 Series (HIROSE ELECTRIC)
DF60 Series 2 Position 10.16 mm Pitch Straight Pin Header Connector
Conn Shrouded Header HDR 2 POS 10.16mm Solder ST Thru-Hole Tray
Power to the Board 2 Pin Header Straigh t DSA type
[Enerbee ] 65A 10.16Mm Pitch Wire-To-Board Internal Power Supply Connector |Hirose(Hrs) DF60-2P-10.16DSA(26)
CONN HDR 10.16MM VERT PCB 2POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF60-2P10.16DSA26

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating40 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Pitch10.16 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF60-2P-10.16DSA(26).

element14 APAC
Datasheet12 pages10 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet17 pages4 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet12 pages7 years ago
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant