HIROSE ELECTRIC DF5A-8DS-5C

Connector Wire to Board Receptacle 8 Position 5mm Crimp Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Fastening TypeLatch
Number of Contacts8
Number of Positions8
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch5 mm
Height18.5 mm
Length20.5 mm
Pitch5.0038 mm
Row Spacing5.0038 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF5A-8DS-5C.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet1 page9 years ago
Datasheet5 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet5 pages5 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF5A-8DS-5C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF5A-8DS-5C provided by its distributors.

Connector Wire to Board Receptacle 8 Position 5mm Crimp Straight Cable Mount
5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-8DS-5C
Connector with Lock for Internal Power Supply, Supports Potting, with 5-mm Pitch - DF5 Series (HIROSE ELECTRIC)
COMPCT SECONDARY PWR SUP CONNECTOR-100 PER BAG
Headers & Wire Housings Housing PL 8 POS 5mm ST Bag

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF5A8DS5C

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Fastening TypeLatch
Number of Contacts8
Number of Positions8
Number of Rows2
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch5 mm
Height18.5 mm
Length20.5 mm
Pitch5.0038 mm
Row Spacing5.0038 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF5A-8DS-5C.

Sager Electronics
Datasheet5 pages5 years ago
Datasheet1 page9 years ago
Datasheet5 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet5 pages5 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant