HIROSE ELECTRIC DF5A-12DS-5C

Connector Housing Wire to Board Receptacle 22 Position 2.54mm Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Current Rating7 A
Fastening TypeLatch
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationCrimp
Voltage Rating (AC)500 V
Dimensions
Contact Pitch5 mm
Height15.5 mm
Length30.5 mm
Pitch5.0038 mm
Row Spacing5.0038 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF5A-12DS-5C.

Hirose SCT
Datasheet5 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago
DigiKey
Datasheet6 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF5A-12DS-5C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF5A-12DS-5C provided by its distributors.

Connector Housing Wire to Board Receptacle 22 Position 2.54mm Straight Cable Mount
5.0Mm Pitch Miniature Potting For Secondary Power Supply |Hirose(Hrs) DF5A-12DS-5C
Connector with Lock for Internal Power Supply, Supports Potting, with 5-mm Pitch - DF5 Series (HIROSE ELECTRIC)
Headers & Wire Housings Housing PL 12 POS 5m m ST Bag
CONN RECEPT HOUSE 12POS 5MM DUAL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountFree Hanging
Technical
Connector TypeSocket
Current Rating7 A
Fastening TypeLatch
Number of Contacts12
Number of Positions12
Number of Rows2
PackagingBulk
TerminationCrimp
Voltage Rating (AC)500 V
Dimensions
Contact Pitch5 mm
Height15.5 mm
Length30.5 mm
Pitch5.0038 mm
Row Spacing5.0038 mm
Width15.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF5A-12DS-5C.

Hirose SCT
Datasheet5 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant