HIROSE ELECTRIC DF57H-3P-1.2V(21)

DF57 Series 3 Position 1.2 mm Pitch Swing Lock SMT Plug Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeBlade Pin, Header
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating2 A
Fastening TypeSnap
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length5.3 mm
Pitch1.1938 mm
Width4.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-3P-1.2V(21).

Newark
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages5 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages4 years ago
Factory Futures
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+19.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57H-3P-1.2V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57H-3P-1.2V(21) provided by its distributors.

DF57 Series 3 Position 1.2 mm Pitch Swing Lock SMT Plug Header
Wire-To-Board Connector, Df57 Series, Surface Mount, Header, 3, 1.2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF57H-3P-1.2V(21)
CONNECTOR, HEADER, 3POS, 1ROW, 1.2MM; Pitch Spacing: 1.2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: DF57 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeBlade Pin, Header
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating2 A
Fastening TypeSnap
GenderMale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length5.3 mm
Pitch1.1938 mm
Width4.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-3P-1.2V(21).

Newark
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages5 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages4 years ago
Factory Futures
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant