HIROSE ELECTRIC DF57H-2P-2.4V(21)

Connector Header Surface Mount 2 position 0.094 (2.40mm)"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeBlade Pin, Header
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)100 V
Current Rating2 A
Number of Positions2
Number of Rows1
OrientationStraight
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch2.4 mm
Height1.4 mm
Length5.3 mm
Pitch2.4 mm
Width4.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-2P-2.4V(21).

Hirose SCT
Datasheet8 pages4 years ago
Sager Electronics
Datasheet3 pages9 years ago
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57H-2P-2.4V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57H-2P-2.4V(21) provided by its distributors.

Connector Header Surface Mount 2 position 0.094 (2.40mm)"
Headers & Wire Housings 2pin Header SMT 1.2m m pitch
Conn Wire to Board HDR 2 POS 2.4mm Solder ST SMD Embossed T/R
[Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57H-2P-2.4V(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeBlade Pin, Header
Contact Voltage Rating (AC)100 V
Contact Voltage Rating (DC)100 V
Current Rating2 A
Number of Positions2
Number of Rows1
OrientationStraight
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch2.4 mm
Height1.4 mm
Length5.3 mm
Pitch2.4 mm
Width4.35 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-2P-2.4V(21).

Hirose SCT
Datasheet8 pages4 years ago
Sager Electronics
Datasheet3 pages9 years ago
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant