HIROSE ELECTRIC DF57-2628SCF(41)

DF57 Series Substrate Twin (Pair) Cable Swing-Lock Crimp Socket
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating3 A
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57-2628SCF(41).

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-82.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57-2628SCF(41).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57-2628SCF(41) provided by its distributors.

DF57 Series Substrate Twin (Pair) Cable Swing-Lock Crimp Socket
[Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57-2628SCF(41)
Contact PIN Crimp ST Cable Mount 26-28AWG Reel
Headers & Wire Housings 28-26 AWG Contacts
Lighting Connectors 28-30 AWG Contacts
CONN SOCKET 26-28AWG CRIMP TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
MountSocket
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating3 A
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationCrimp
Dimensions
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57-2628SCF(41).

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant