HIROSE ELECTRIC DF52-8S-0.8H(21)

Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Connector TypeNon-Gendered, Socket
Contact Voltage Rating (AC)100 V
Current Rating1.5 A
Fastening TypeDetent
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch800 µm
Height1.75 mm
Length8.6 mm
Pitch787.4 µm
Width2.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-8S-0.8H(21).

Upverter
Datasheet6 pages5 years ago
Technical Drawing2 pages6 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago

Inventory History

3 month trend:
-24.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-8S-0.8H(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF52-8S-0.8H(21) provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Hirose SCT
DF52 Series 8 Position 0.8mm Pitch Surface Mount Right Angle Socket Connector
Headers & Wire Housings Recep 8P R/A 0.8mm P itch
WTB RCPT HDR 0.8MM 8 CKT 668-0007-3 21 REEL
CONNECTOR, RCPT, 8POS, 1ROW, 0.8MM
CONN SOCKET 8P 0.031 TIN SMD R/A
Connector, Rcpt, 8Pos, 1Row, 0.8Mm; Pitch Spacing:0.8Mm; No. Of Contacts:8Contacts; Gender:Receptacle; Product Range:Df52 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contactrohs Compliant: Yes |Hirose(Hrs) DF52-8S-0.8H(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Connector TypeNon-Gendered, Socket
Contact Voltage Rating (AC)100 V
Current Rating1.5 A
Fastening TypeDetent
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating100 V
Dimensions
Contact Pitch800 µm
Height1.75 mm
Length8.6 mm
Pitch787.4 µm
Width2.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-8S-0.8H(21).

Upverter
Datasheet6 pages5 years ago
Technical Drawing2 pages6 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant