HIROSE ELECTRIC DF52-2P-0.8C

[Signalbee ] 0.8Mm Pitch, Small & Robust Wire-To-Board Connectors |Hirose(Hrs) DF52-2P-0.8C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeNon-Gendered, Plug
Contact Voltage Rating (AC)100 V
Current Rating2.5 A
Fastening TypeFriction
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch800 µm
Height1.65 mm
Length3.5 mm
Pitch787.4 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2P-0.8C.

Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Farnell
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-2.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-2P-0.8C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF52-2P-0.8C provided by its distributors.

[Signalbee ] 0.8Mm Pitch, Small & Robust Wire-To-Board Connectors |Hirose(Hrs) DF52-2P-0.8C
DF52 Series 2 Position 0.8mm Pitch Plug Black Socket Connector
In a Pack of 10, Hirose DF52 52 Series 0.8mm Pitch 2 Way Straight Male FPC Connector, Vertical Contact
Conn Wire to Board PL 2 POS 0.8mm ST Cable Mount Pack
Headers & Wire Housings Plug 2P Straight 0.8 mm Pitch
CONN HOUSING, PLUG, 2POS, 1ROW, 0.8MM
WTB CRIMP PLUG 0.8MM 2 CKT 668-0013-6 00 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeNon-Gendered, Plug
Contact Voltage Rating (AC)100 V
Current Rating2.5 A
Fastening TypeFriction
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch800 µm
Height1.65 mm
Length3.5 mm
Pitch787.4 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2P-0.8C.

Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Farnell
Datasheet6 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant