HIROSE ELECTRIC DF52-2832PCF

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2832PCF.

Electro Sonic
Datasheet11 pages9 years ago
Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-19.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-2832PCF.

Descriptions

Descriptions of HIROSE ELECTRIC DF52-2832PCF provided by its distributors.

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings Contact Crimp Term 2 8-32AWG Tin
DF52 CONTACT 668-0030-5 00 REEL
CONTACT, PIN, 32-28AWG, CRIMP; Product Range:DF52 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:28AWG; Contact Plating:Tin Plated Contacts; For Use With:Hirose SignalBee DF52 Series Housing Connectors RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts1
TerminationCrimp
Voltage Rating100 V
Dimensions
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2832PCF.

Electro Sonic
Datasheet11 pages9 years ago
Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant