HIROSE ELECTRIC DF52-20S-0.8H(21)

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Connector TypeNon-Gendered, Socket
Contact Voltage Rating (AC)100 V
Current Rating1.2 A
Fastening TypeDetent
GenderReceptacle
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch800 µm
Height1.75 mm
Length18.2 mm
Pitch787.4 µm
Width2.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-20S-0.8H(21).

Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago

Inventory History

3 month trend:
-6.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-20S-0.8H(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF52-20S-0.8H(21) provided by its distributors.

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Hirose SCT
DF52 Series 20 Position 0.8 mm Pitch SMT Right Angle Receptacle Connector
Headers & Wire Housings Recep 20P R/A 0.8mm Pitch
WTB RCPT HDR 0.8MM 20 CKT 668-0011-0 21 REEL
CONNECTOR, RCPT, 20POS, 1ROW, 0.8MM
CONN SOCKET 20P 0.031 TIN SMD RA
CONNECTOR, RCPT, 20POS, 1ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: DF52 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Connector TypeNon-Gendered, Socket
Contact Voltage Rating (AC)100 V
Current Rating1.2 A
Fastening TypeDetent
GenderReceptacle
Number of Positions20
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch800 µm
Height1.75 mm
Length18.2 mm
Pitch787.4 µm
Width2.77 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-20S-0.8H(21).

Future Electronics
Datasheet6 pages5 years ago
TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant