HIROSE ELECTRIC DF52-14P-0.8C

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins14
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1.2 A
Fastening TypeFriction
Number of Positions14
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch800 µm
Height1.65 mm
Length13.1 mm
Pitch787.4 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-14P-0.8C.

TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-16.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-14P-0.8C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF52-14P-0.8C provided by its distributors.

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -40 ℃ to 85 ℃, RoHS
Hirose SCT
14 Rectangular Connectors - Housings Plug Black 0.031 (0.80mm)
Headers & Wire Housings Plug 14P Straight 0. 8mm Pitch
CONN HOUSING, PLUG, 14POS, 0.8MM;
WTB CRIMP PLUG 0.8MM 14 CKT 668-0028-3 00 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins14
Technical
Connector TypePlug
Contact Voltage Rating (AC)100 V
Current Rating1.2 A
Fastening TypeFriction
Number of Positions14
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch800 µm
Height1.65 mm
Length13.1 mm
Pitch787.4 µm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-14P-0.8C.

TME
Datasheet6 pages5 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant