HIROSE ELECTRIC DF51K-14DP-2DS(800)

Wtb Conn, Header, R/A, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-14DP-2DS(800)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins14
Technical
Connector TypePlug
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions14
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height8.75 mm
Length17.2 mm
Pitch2 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-14DP-2DS(800).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page5 years ago

Inventory History

3 month trend:
-17.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51K-14DP-2DS(800).

Descriptions

Descriptions of HIROSE ELECTRIC DF51K-14DP-2DS(800) provided by its distributors.

Wtb Conn, Header, R/A, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-14DP-2DS(800)
Headers & Wire Housings 2mm Pitch WtoB Conn 14 pos RA Header
[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
14 Pos 2mm Pitch Positive lock Dual Row Tin Plated Right Angle Header
Conn Shrouded HDR 14 POS 2mm Solder RA Through Hole Tray
Avnet Japan
CONN HDR 2MM DUAL TIN R/A 14POS
线至板连接器, 针座, 直角型, 14路, 2排, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51K-14DP-2DS800

Technical Specifications

Physical
Contact PlatingTin
Number of Pins14
Technical
Connector TypePlug
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions14
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height8.75 mm
Length17.2 mm
Pitch2 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-14DP-2DS(800).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page5 years ago