HIROSE ELECTRIC DF51K-12DP-2DSA(805)

Wtb Conn, Header, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-12DP-2DSA(805)
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Number of Pins12
Technical
Connector TypePlug
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions12
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height8.4 mm
Length15.2 mm
Pitch2 mm
Width8.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-12DP-2DSA(805).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page5 years ago

Inventory History

3 month trend:
-15.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51K-12DP-2DSA(805).

Descriptions

Descriptions of HIROSE ELECTRIC DF51K-12DP-2DSA(805) provided by its distributors.

Wtb Conn, Header, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Hirose(Hrs) DF51K-12DP-2DSA(805)
[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
12 Pos 2mm Pitch Positive lock, Dual Row Gold Plated Straight Header
Headers & Wire Housings 2mm Pitch WtoB Conn 12 pos Straight Hder
WTB Connector, HEADER, 12POS, 2ROW, 2mm;
Conn Shrouded HDR 12 POS 2mm Solder ST Through Hole Bag
Avnet Japan
CONN HDR 2MM DUAL GLD PCB 12POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51K12DP2DSA805

Technical Specifications

Physical
Contact PlatingGold
Number of Pins12
Technical
Connector TypePlug
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions12
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height8.4 mm
Length15.2 mm
Pitch2 mm
Width8.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-12DP-2DSA(805).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages3 years ago
Sager Electronics
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page5 years ago